PDP SEO Portlet

VBUS54DD-HS4-G4-08

ESD PROTECTION DIODE LLP1010

Manufacturer:Vishay
Product Category: Diodes, ESD Protection Devices
Avnet Manufacturer Part #: VBUS54DD-HS4-G4-08
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Ultra compact LLP1010-6M package
  • Low package height < 0.4 mm
  • 4-line USB ESD-protection
  • Low leakage current
  • Low load capacitance CD = 0.8 pF
  • ESD-protection acc. IEC 61000-4-2 ± 15 kV contact discharge ± 15 kV

Technical Attributes

Find Similar Parts

Description Value
null
5 Pins
null
null
null
null
-40 °C
null
null
125 °C
null
1 pF
null
null
null
19 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 8 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
Need More?
USD $:
$ 0.1424
5000+
$0.1424
10000+
$0.14053
20000+
$0.1387
40000+
$0.13692
80000+
$0.13519
SubTotal:
$712.00