PDP SEO Portlet

VBUS054DD-HF4-GS08

ESD PROTECTION DIODE LLP1010

Manufacturer:Vishay
Avnet Manufacturer Part #: VBUS054DD-HF4-GS08
Secondary Manufacturer Part#: VBUS054DD-HF4-GS08
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Ultra compact LLP1010-5L package
  • Low package profile < 0.4 mm
  • 4-line ESD-protection
  • Low leakage current
  • Low load capacitance CD = 0.8 pF
  • ESD-protection acc. IEC 61000-4-2 ± 15 kV contact discharge ± 15 kV ai

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
4
125 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.15287
10000+
$0.15
20000+
$0.14815
40000+
$0.14546
80000+
$0.14371