PDP SEO Portlet

VBUS054B-HSF-GS08

ESD Protection Device, 15 V, LLP75, 6 Pins, 5 V, 1 pF

Manufacturer:Vishay
Avnet Manufacturer Part #: VBUS054B-HSF-GS08
Secondary Manufacturer Part#: VBUS054B-HSF-GS08
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Ultra compact LLP75-6L package
  • Low package height < 0.6 mm
  • 4-line USB ESD-protection
  • Low leakage current
  • Low load capacitance CD = 0.8 pF
  • ESD-protection acc. IEC 61000-4-2 ± 15 kV contact discharge ± 15 kV air discharge
  • e4 - precious metal (e.g. Ag, Au, NiPd, NiPdAu) (no Sn)

Technical Attributes

Find Similar Parts

Description Value
6.3 V
1 pF
15 V
LLP75
Unidirectional
Surface Mount
4
6
4
125 °C
-40 °C
5 V
200 W
100 nA
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:477  Mult:1  
USD $:
477+
$0.25365
954+
$0.2489
1908+
$0.2451
3816+
$0.2413
7632+
$0.2375