PDP SEO Portlet

VBUS053CZ-HAF-G-08

ESD Protection Device, 45 V, LLP75, 7 Pins, 28 V, 40 pF

Manufacturer:Vishay
Avnet Manufacturer Part #: VBUS053CZ-HAF-G-08
Secondary Manufacturer Part#: VBUS053CZ-HAF-G-08
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Ultra compact LLP75-7L package
  • Low package height < 0.6 mm
  • 3-line USB ESD-protection with max. working range = 5.5 V
  • VBUS-protection with 28 V working range
  • Low leakage current
  • Low load capacitance CD = 0.7 pF
  • ESD-protection to IEC 61000-4-2 ± 15 kV contact discharge ± 15 kV air discharge
  • Surge current acc. IEC 61000-4-5 IPP > 3 A
  • e4 - precious metal (e.g. Ag, Au, NiPd, NiPdAu) (no Sn)

Technical Attributes

Find Similar Parts

Description Value
32 V
40 pF
45 V
LLP75
Unidirectional
Surface Mount
3
7
3
125 °C
-40 °C
28 V
156 W
100 nA
28 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:15000  Mult:15000  
USD $:
15000+
$0.2293
30000+
$0.225
60000+
$0.22222
120000+
$0.21818
240000+
$0.21176