PDP SEO Portlet

VBUS052BD-HTF-GS08

ESD PROTECTION DIODE LLP75

Manufacturer:Vishay
Avnet Manufacturer Part #: VBUS052BD-HTF-GS08
Secondary Manufacturer Part#: VBUS052BD-HTF-GS08
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Compact LLP75-4L package
  • Low package height < 0.6 mm
  • 2-line ESD-protection
  • Low leakage current < 0.1 µA
  • Low load capacitance CD = 1.5 pF
  • ESD-protection acc. IEC 61000-4-2 ± 15 kV contact discharge ± 15 kV ai

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
4
125 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:15000  Mult:15000  
USD $: