VBT4060C-E3/8W
40A,60V,TRENCH SKY RECT.
Click image to enlarge
Manufacturer:Vishay
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: VBT4060C-E3/8W
Secondary Manufacturer Part#: VBT4060C-E3/8W
- RoHS 10 Compliant
- Tariff Charges
- Trench MOS Schottky technology
- Low forward voltage drop, low power losses
- High efficiency operation
- Meets MSL level 1, per J-STD-020, LF maximum peak of 245 °C
- Not recommended for PCB bottom side wave mounting <
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 40 | ||
| TO-263AB (D2PAK) | ||
| Dual Common Cathod | ||
| Surface Mount | ||
| 240 | ||
| 620 | ||
| 3 | ||
| 150 °C | ||
| TMBS Series | ||
| 60 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |