PDP SEO Portlet

VBPW34S

Photodiode, 65 °, 2 nA, 940 nm, SMD-2

Manufacturer:Vishay
Avnet Manufacturer Part #: VBPW34S
Secondary Manufacturer Part#: VBPW34S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The VBPW34S is a Silicon PIN Photodiode with surface mount device (SMD) including the chip with a 7.5mm² sensitive area detecting visible and near infrared radiation. Suitable for visible and near infrared radiation.

  • High photo sensitivity
  • High radiant sensitivity
  • Fast response times

Technical Attributes

Find Similar Parts

Description Value
Tin
260
30 nA
15 to 250 ns
15 to 250 ns
Surface Mount
MSL 3 - 168 hours
-40 to 100 °C
2SMD
Si
2
4.4 x 3.9 x 1.2 mm
SMD
Chip
940 nm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  4000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.36051
2000+
$0.35375
4000+
$0.34938
8000+
$0.34303
16000+
$0.33294