VBP104FAS
Click image to enlarge
Manufacturer:Vishay
Product Category:
Optoelectronics, Infrared - IR Components, Photodiodes
Avnet Manufacturer Part #: VBP104FAS
Secondary Manufacturer Part#: VBP104FAS
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Tin | ||
| 260 | ||
| 30 nA | ||
| 15 to 250 ns | ||
| 15 to 250 ns | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| -40 to 100 °C | ||
| 2SMD | ||
| Si | ||
| 2 | ||
| 4.4 x 3.9 x 1.2 mm | ||
| SMD | ||
| Chip | ||
| 950 nm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |