VB40100C-E3/4W
Schottky Rectifier, 100 V, 40 A, Dual Common Cathode, TO-263AB, 3 Pins, 730 mV
Click image to enlarge
Manufacturer:Vishay
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: VB40100C-E3/4W
Secondary Manufacturer Part#: 97W3172
- RoHS 10 Compliant
- Tariff Charges
The VB40100C-E3/4W is a high-voltage Dual Trench MOS Barrier Schottky Rectifier with matte tin-plated terminals. It is suitable for use in high frequency converters, switching power supplies, free-wheeling diodes, OR-ing diode, DC/DC converters and reverse battery protection.
- Low forward-voltage drop, low power losses
- High efficiency operation
- Low thermal resistance
- 275°C/10-second Maximum solder bath temperature
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 40 | ||
| TO-263AB (D2PAK) | ||
| Dual Common Cathod | ||
| Surface Mount | ||
| 250 | ||
| 730 | ||
| 3 | ||
| 150 °C | ||
| 100 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |