VB20200C-E3/4W
20A,200V,DUAL TRENCH SKY RECT.
Click image to enlarge
Manufacturer:Vishay
Product Category:
Diodes, Schottky Rectifiers
Avnet Manufacturer Part #: VB20200C-E3/4W
- RoHS 10 Compliant
- Tariff Charges
- Trench MOS Schottky technology
- Low forward voltage drop, low power losses
- High efficiency operation
- Low thermal resistance
- Meets MSL level 1, per J-STD-020, LF maximum peak of 245 °C (for TO-263AB package)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 Pins | ||
| null | ||
| null | ||
| TO-263AB (D2PAK) | ||
| Surface Mount | ||
| null | ||
| null | ||
| 120 A | ||
| 200 V | ||
| 20 A | ||
| 1.6 V | ||
| 150 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |