PDP SEO Portlet

V60D120CHM3/I

60A, 120V, SMPD, TRENCH SKY RECT.

Manufacturer:Vishay
Product Category: Diodes, Schottky Rectifiers
Avnet Manufacturer Part #: V60D120CHM3/I
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Trench MOS Schottky technology
  • Very low profile - typical height of 1.7 mm
  • Ideal for automated placement
  • Low forward voltage drop, low power losses
  • High efficiency operation
  • AEC-Q101 qualified available: - A

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
120 V
60 A
960 mV
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 24 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
Need More?
USD $:
$ 1.58213
2000+
$1.58213
4000+
$1.56132
8000+
$1.54104
16000+
$1.52128
32000+
$1.50202
SubTotal:
$3,164.26