V60120C-E3/4W
60A,120V,DUAL TRENCH SKY RECT.
- RoHS 10 Compliant
- Tariff Charges
- Trench MOS Schottky technology
- Low forward voltage drop, low power losses
- High efficiency operation
- Low thermal resistance
- Solder bath temperature 275 °C maximum, 10 s, per JESD 22-B106
- AEC-Q101 qualified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 60 | ||
| TO-220AB | ||
| Dual Common Cathod | ||
| Through Hole | ||
| 300 | ||
| 950 | ||
| 3 | ||
| 150 °C | ||
| TMBS Series | ||
| 120 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |