PDP SEO Portlet

V40DM120C-M3/I

40A,120V,TRENCH SKY RECT.

Manufacturer:Vishay
Avnet Manufacturer Part #: V40DM120C-M3/I
Secondary Manufacturer Part#: V40DM120C-M3/I
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Trench MOS Schottky technology
  • Very low profile - typical height of 1.7 mm
  • Ideal for automated placement
  • Low forward voltage drop, low power losses
  • High efficiency operation
  • Meets MSL level 1, per J-STD-020,

Technical Attributes

Find Similar Parts

Description Value
40
TO-263AC (SMPD)
Dual Common Cathod
Surface Mount
250
890
3
175 °C
eSMP Series
120

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.89038
4000+
$0.86866
8000+
$0.86367
16000+
$0.85922
32000+
$0.85476