V3PAN50-M3/I
3A, 50V,TRENCH SKY RECT.
Click image to enlarge
Manufacturer:Vishay
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: V3PAN50-M3/I
Secondary Manufacturer Part#: V3PAN50-M3/I
- RoHS 10 Compliant
- Tariff Charges
- Very low profile - typical height of 0.95 mm
- Ideal for automated placement
- Trench MOS Schottky technology
- Low power losses, high efficiency
- Low forward voltage drop
- Meets MSL level 1, per J-STD-020, LF maxim
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 | ||
| DO-221BC (SMPA) | ||
| Single | ||
| Surface Mount | ||
| 80 | ||
| 540 | ||
| 2 | ||
| 150 °C | ||
| TMBS eSMP Series | ||
| 50 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |