V3PAL45HM3_A/I
3A 45V SMPA TRENCH SKY RECT.
Manufacturer:Vishay
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: V3PAL45HM3_A/I
Secondary Manufacturer Part#: V3PAL45HM3_A/I
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 | ||
| DO-214AC (SMA) | ||
| Single | ||
| Surface Mount | ||
| 80 | ||
| 540 | ||
| 150 °C | ||
| TMBS eSMP Series | ||
| AEC-Q101 | ||
| 45 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |