V3PAL45-M3/I
3A,45V,TRENCH SKY RECT.
Click image to enlarge
Manufacturer:Vishay
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: V3PAL45-M3/I
Secondary Manufacturer Part#: 62X5400
- RoHS 10 Compliant
- Tariff Charges
For use in low voltage, high frequency inverters,
freewheeling, DC/DC converters, and polarity protection
applications.
• Very low profile - typical height of 0.95 mm
• Ideal for automated placement
• Trench MOS Schottky technology
• Low power losses, high efficiency
• Low forward voltage drop
• Meets MSL level 1, per J-STD-020, LF maximum peak
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 | ||
| DO-214AC (SMA) | ||
| Single | ||
| Surface Mount | ||
| 80 | ||
| 540 | ||
| 2 | ||
| 150 °C | ||
| TMBS eSMP Series | ||
| 45 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |