V3NM103HM3/H
Schottky Rectifier, 100 V, 3 A, Single, DFN3820A, 2 Pins, 690 mV
Click image to enlarge
Manufacturer:Vishay
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: V3NM103HM3/H
Secondary Manufacturer Part#: V3NM103HM3/H
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 A | ||
| DFN3820A | ||
| Single | ||
| Surface Mount | ||
| 80 A | ||
| 690 mV | ||
| 2 | ||
| 175 °C | ||
| TMBS Series | ||
| AEC-Q101 | ||
| 100 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |