V35PW60HM3/I
35A,60V,SlimDPAK,SINGLE TRENCH SKY RECT
Click image to enlarge
Manufacturer:Vishay
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: V35PW60HM3/I
Secondary Manufacturer Part#: V35PW60HM3/I
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 35 | ||
| TO-252AE (SlimDPAK | ||
| Single Dual Anode | ||
| Surface Mount | ||
| 260 | ||
| 720 | ||
| 150 °C | ||
| eSMP Series | ||
| AEC-Q101 | ||
| 60 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |