PDP SEO Portlet

V35PW45-M3/I

Schottky Rectifier, 45 V, 35 A, Single, SlimDPAK, 3 Pins, 620 mV

Manufacturer:Vishay
Avnet Manufacturer Part #: V35PW45-M3/I
Secondary Manufacturer Part#: V35PW45-M3/I
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Very low profile - typical height of 1.3 mm
  • Trench MOS Schottky technology
  • Ideal for automated placement
  • Low forward voltage drop, low power losses
  • High efficiency operation
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260°C
  • AEC-Q101 qualified available

Technical Attributes

Find Similar Parts

Description Value
35
TO-252AE (SlimDPAK
Single Dual Anode
Surface Mount
260
620
3
150 °C
TMBS eSMP Series
45

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:4500  Mult:4500  
USD $:
4500+
$0.6435
9000+
$0.6278
18000+
$0.62024
36000+
$0.61286
72000+
$0.60565