V35DM120HM3/I
35A, 120V, SMPD, TRENCH SKY RECT.
Click image to enlarge
Manufacturer:Vishay
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: V35DM120HM3/I
Secondary Manufacturer Part#: V35DM120HM3/I
- RoHS 10 Compliant
- Tariff Charges
- Trench MOS Schottky technology generation 2
- Very low profile - typical height of 1.7 mm
- Ideal for automated placement
- Low forward voltage drop, low power losses
- High efficiency operation
- Meets MSL level 1, p
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 35 | ||
| TO-263AC (SMPD) | ||
| Single Dual Anode | ||
| Surface Mount | ||
| 320 | ||
| 1.05 | ||
| 3 | ||
| 175 °C | ||
| TMBS eSMP Series | ||
| AEC-Q101 | ||
| 120 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |