V30DM120HM3/I
30A, 120V, SMPD, TRENCH SKY RECT.
Click image to enlarge
Manufacturer:Vishay
Product Category:
Diodes, Schottky Rectifiers
Avnet Manufacturer Part #: V30DM120HM3/I
- RoHS 10 Compliant
- Tariff Charges
- Trench MOS Schottky technology generation 2
- Very low profile - typical height of 1.7 mm
- Ideal for automated placement
- Low forward voltage drop, low power losses
- High efficiency operation
- Meets MSL level 1, p
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| null | ||
| null | ||
| TO-263AC (SMPD) | ||
| Surface Mount | ||
| null | ||
| null | ||
| 250 A | ||
| 120 V | ||
| 30 A | ||
| 1.06 V | ||
| 175 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |