V30DM120C-M3/I
30A,120V,TRENCH SKY RECT.
Click image to enlarge
Manufacturer:Vishay
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: V30DM120C-M3/I
Secondary Manufacturer Part#: V30DM120C-M3/I
- RoHS 10 Compliant
- Tariff Charges
- Trench MOS Schottky technology
- Very low profile - typical height of 1.7 mm
- Ideal for automated placement
- Low forward voltage drop, low power losses
- High efficiency operation
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 30 | ||
| TO-263AC (SMPD) | ||
| Dual Common Cathod | ||
| Surface Mount | ||
| 150 | ||
| 970 | ||
| 3 | ||
| 175 °C | ||
| eSMP Series | ||
| 120 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |