PDP SEO Portlet

V30D60CL-M3/I

30A,60V,TRENCH SKY RECT.

Manufacturer:Vishay
Avnet Manufacturer Part #: V30D60CL-M3/I
Secondary Manufacturer Part#: 62X5406
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Trench MOS Schottky technology
  • Very low profile - typical height of 1.7 mm
  • Ideal for automated placement
  • Low forward voltage drop, low power losses
  • High efficiency operation
  • Meets MSL level 1, per J-STD-020,

Technical Attributes

Find Similar Parts

Description Value
30
TO-263AC (SMPD)
Dual Common Cathod
Surface Mount
200
610
3
150 °C
eSMP Series
60

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 110 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$3.3
10+
$2.28
25+
$2.06