V30D60CHM3_A/I
30A 60V SMPD TRENCH SKY RECT.
Manufacturer:Vishay
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: V30D60CHM3_A/I
Secondary Manufacturer Part#: V30D60CHM3_A/I
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 30 | ||
| TO-263AC (SMPD) | ||
| Dual Common Cathod | ||
| Surface Mount | ||
| 170 | ||
| 700 | ||
| 150 °C | ||
| TMBS eSMP Series | ||
| AEC-Q101 | ||
| 60 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |