PDP SEO Portlet

V30D60C-M3/I

30A,60V,TRENCH SKY RECT.

Manufacturer:Vishay
Avnet Manufacturer Part #: V30D60C-M3/I
Secondary Manufacturer Part#: V30D60C-M3/I
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Trench MOS Schottky technology
  • Very low profile - typical height of 1.7 mm
  • Ideal for automated placement
  • Low forward voltage drop, low power losses
  • High efficiency operation
  • Meets MSL level 1, per J-STD-020,

Technical Attributes

Find Similar Parts

Description Value
30
TO-263AC (SMPD)
Dual Common Cathod
Surface Mount
170
700
3
150 °C
TMBS eSMP Series
60

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:4000  Mult:2000  
USD $:
4000+
$1.0625
8000+
$1.03658
16000+
$1.03062
32000+
$1.02531
64000+
$1.02