PDP SEO Portlet

V20DM120CHM3/I

20A, 120V, SMPD, TRENCH SKY RECT.

Manufacturer:Vishay
Product Category: Diodes, Schottky Rectifiers
Avnet Manufacturer Part #: V20DM120CHM3/I
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Trench MOS Schottky technology
  • Very low profile - typical height of 1.7 mm
  • Ideal for automated placement
  • Low forward voltage drop, low power losses
  • High efficiency operation
  • Meets MSL level 1, per J-STD-020,

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
120 V
20 A
930 mV
175 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 5 Weeks
Price for: Each
Quantity:
Min:4000  Mult:2000  
Need More?
USD $:
$ 0.9504
4000+
$0.9504
8000+
$0.936
16000+
$0.9312
32000+
$0.9264
64000+
$0.9216
SubTotal:
$3,801.60