PDP SEO Portlet

V20DM120C-M3/I

20A,120V,TRENCH SKY RECT.

Manufacturer:Vishay
Product Category: Diodes, Schottky Rectifiers
Avnet Manufacturer Part #: V20DM120C-M3/I
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The V20DM120C-M3/I is a Dual Trench MOS Barrier Schottky Rectifier with solderable matte tin-plated terminals. It is suitable for use in high frequency DC/DC converters, switching power supplies, free-wheeling diodes, OR-ing diode and reverse battery protection.

  • Very low-profile
  • Ideal for automated placement
  • Low forward-voltage drop, low power losses
  • High efficiency operation
  • Halogen-free
  • AEC-Q101 qualified
  • UL94V-0 Flammability rating

Technical Attributes

Find Similar Parts

Description Value
null
null
null
TO-263AC (SMPD)
Surface Mount
null
null
120 A
120 V
20 A
930 mV
175 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 17 Weeks
Price for: Each
Quantity:
Min:4000  Mult:2000  
Need More?
USD $:
$ 0.77231
4000+
$0.77231
8000+
$0.76459
16000+
$0.76072
32000+
$0.75686
64000+
$0.753
SubTotal:
$3,089.24