V15PM15HM3/H
Schottky Rectifier, 150 V, 15 A, Single, TO-277A, 3 Pins, 1.08 V
Click image to enlarge
Manufacturer:Vishay
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: V15PM15HM3/H
Secondary Manufacturer Part#: 81AH0105
- RoHS 10 Compliant
- Tariff Charges
- 150V, 15A high current density TMBS® (Trench MOS Barrier Schottky) rectifier in TO-277A-3 package
- Very low profile, typical height of 1.1mm
- Trench MOS schottky technology
- Low forward voltage drop, low power loss
- High efficiency operation
- AEC-Q101 qualified
- For use in low voltage high frequency inverters, freewheeling, DC/DC converters
- Also used for polarity protection applications
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 15 | ||
| TO-277A (SMPC) | ||
| Single Dual Anode | ||
| Surface Mount | ||
| 220 | ||
| 1.08 | ||
| 175 °C | ||
| TMBS eSMP Series | ||
| AEC-Q101 | ||
| 150 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |