V12P10-M3/86A
Schottky Rectifier, 100 V, 12 A, Single, TO-277A, 3 Pins, 640 mV
Click image to enlarge
Manufacturer:Vishay
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: V12P10-M3/86A
Secondary Manufacturer Part#: V12P10-M3/86A
- RoHS 10 Compliant
- Tariff Charges
The V12P10-M3/86A is a surface-mount high current density Trench MOS Barrier Schottky Rectifier with solderable matte tin-plated terminals. It is suitable for use in high frequency inverters, free-wheeling, DC/DC converters and polarity protection applications.
- Very low-profile
- Ideal for automated placement
- Low forward-voltage drop, low power losses
- High efficiency
- Low thermal resistance
- Halogen-free
- AEC-Q101 qualified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 12 A | ||
| TO-277A (SMPC) | ||
| Single | ||
| Surface Mount | ||
| 200 A | ||
| 700 mV | ||
| 3 | ||
| 150 °C | ||
| TMBS V12P10 Series | ||
| 100 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |