PDP SEO Portlet

UXB02070H3500ACU00

Resistor, 350 Ohm, ± 0.05%, 250 mW, Axial Leaded, Metal Film, Ultra High Precision

Manufacturer:Vishay
Product Category: Resistors, Through Hole Resistors
Avnet Manufacturer Part #: UXB02070H3500ACU00
Secondary Manufacturer Part#: UXB02070H3500ACU00
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

UXA 0207 high precision leaded thin film resistors combine the proven reliability of the professional products with an exceptional level of precision and stability. Therefore they are perfectly suited for applications in the fields of precision test and measuring equipment and particularly for the design of calibration references and standards.

  • DIN Size 0207
  • Exceptional low TCR: ± 2 ppm/K to ± 10 ppm/K
  • Super tight tolerance: ± 0.01 % to ± 0.25 %
  • Exceptional overall stability: class 0.02
  • Wide resistance range: 22 ? to 1 M?

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533210090
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $: