US1K-E3/5AT
1A, 800V, 75NS, SMA, UF RECT, SMD
Manufacturer:Vishay
Product Category:
Diodes, Rectifiers, Fast & Ultrafast Recovery Rectifiers
Avnet Manufacturer Part #: US1K-E3/5AT
- RoHS 10 Compliant
- Tariff Charges
- Maximum repetitive peak reverse voltage is 800 V
- Low profile package
- Ideal for automated placement
- Glass passivated chip junction
- Ultrafast reverse recovery time
- Low switching losses, high efficiency
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 Pins | ||
| 75 ns | ||
| null | ||
| DO-214AC (SMA) | ||
| null | ||
| null | ||
| 30 A | ||
| 800 V | ||
| 1.7 V | ||
| 150 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |