US1J-E3/61T
Fast / Ultrafast Diode, 600 V, 1 A, Single, 1.7 V, 75 ns, 30 A
Manufacturer:Vishay
Product Category:
Diodes, Rectifiers, Fast & Ultrafast Recovery Rectifiers
Avnet Manufacturer Part #: US1J-E3/61T
- RoHS 10 Compliant
- Tariff Charges
The US1J-E3/5AT is a surface-mount Ultra-fast Rectifier with solderable matte tin-plated terminals. It is suitable for use in high frequency rectification and free-wheeling application in switching mode converters and inverters.
- Colour band denotes cathode end
- Low-profile package
- Ideal for automated placement
- Glass-passivated chip junction
- Ultrafast reverse recovery time
- Low switching losses, high efficiency
- High forward surge capability
- Meets MSL level 1 as per J-STD-020, LF maximum peak of 260°C
- AEC-Q101 qualified
- UL94V-0 Flammability rating
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 Pins | ||
| 75 ns | ||
| null | ||
| DO-214AC (SMA) | ||
| null | ||
| null | ||
| 30 A | ||
| 600 V | ||
| 1.7 V | ||
| 150 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |