PDP SEO Portlet

TZMC39-GS08

Zener Single Diode, 39 V, 500 mW, SOD-80 (MiniMELF), 2 Pins, 175 °C

Manufacturer:Vishay
Product Category: Diodes, Zener Diodes
Avnet Manufacturer Part #: TZMC39-GS08
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

• Very sharp reverse characteristic
• Low reverse current level
• Very high stability
• Low noise
• TZMC - VZ-tolerance ± 5 %
• TZMB - VZ-tolerance ± 2 %
• AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
null
SOD-80 (MiniMELF)
Surface Mount
null
null
null
39 V
175 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 9 Weeks
Price for: Each
Quantity:
Min:12500  Mult:12500  
Need More?
USD $:
$ 0.05013
12500+
$0.05013
25000+
$0.04947
50000+
$0.04883
100000+
$0.0482
200000+
$0.0476
SubTotal:
$626.62