PDP SEO Portlet

TZM5232B-GS08

Zener Single Diode, 5.6 V, 500 mW, SOD-80 (MiniMELF), 2 Pins, 175 °C, Surface Mount

Manufacturer:Vishay
Avnet Manufacturer Part #: TZM5232B-GS08
Secondary Manufacturer Part#: TZM5232B-GS08
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TZM5232B-GS08 is a small signal Zener Diode features very sharp reverse characteristics, very high stability and low reverse current level. It is designed for voltage stabilization.

  • Standard Zener voltage tolerance ±5%
  • AEC-Q101 qualified
  • UL94V-0 Moulding compound flammability rating
  • Moisture sensitivity level 1

Technical Attributes

Find Similar Parts

Description Value
SOD-80 (MiniMELF)
Surface Mount
2
175 °C
500
5.6

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:12500  Mult:12500  
USD $:
12500+
$0.06013
25000+
$0.059
50000+
$0.05827
100000+
$0.05721
200000+
$0.05553