PDP SEO Portlet

TSSP6P38TT

IR Sensor IC 38kHz -e3

Manufacturer:Vishay
Avnet Manufacturer Part #: TSSP6P38TT
Secondary Manufacturer Part#: TSSP6P38TT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TSSP6P38 is a compact infrared detector module for proximity sensing application. It receives 38 kHz modulated signals and has a peak sensitivity of 940 nm.

The length of the detector’s output pulse varies in proportion to the amount of light

  • Package Panhead
  • Up to 2 m for proximity sensing
  • Receives 38 kHz modulated signal
  • 940 nm peak wavelength
  • Photo detector and preamplifier in one package
  • Low supply current
  • Shielding against EMI

Technical Attributes

Find Similar Parts

Description Value
260
Surface Mount
2.7, 5.5 V
-25 to 85 °C
5 mA
4SMD
940 nm
4
7.5 x 5.3 x 2.9
Industrial
0.9 mA

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390050
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1190  Mult:1190  
USD $:
1190+
$0.98
2380+
$0.975
4760+
$0.97
9520+
$0.965
19040+
$0.96