PDP SEO Portlet

TSSP58P38

IR Sensor IC 38kHz -e3

Manufacturer:Vishay
Avnet Manufacturer Part #: TSSP58P38
Secondary Manufacturer Part#: TSSP58P38
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TSSP58P38 is a compact infrared detector module for proximity sensing application. It receives 38 kHz modulated signals and has a peak sensitivity of 940 nm.

The length of the detector’s output pulse varies in proportion to the amount of ligh

  • Up to 2 m for proximity sensing
  • Receives 38 kHz modulated signal
  • 940 nm peak wavelength
  • Photo detector and preamplifier in one package
  • Low supply current
  • Shielding against EMI
  • Visible light is suppre

Technical Attributes

Find Similar Parts

Description Value
38 kHz
Tin
260
Through Hole
5 V
-25 to 85 °C
5 mA
3MiniCast
940 nm
3
5 x 4.8 x 6.95
Industrial
MiniCast
0.8 mA
40 m
90 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390050
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$0.7056
3000+
$0.702
6000+
$0.6984
12000+
$0.6948
24000+
$0.6912