PDP SEO Portlet

TSSP57P38TT1

IR Sensor IC 38kHz -e3

Manufacturer:Vishay
Avnet Manufacturer Part #: TSSP57P38TT1
Secondary Manufacturer Part#: TSSP57P38TT1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TSSP57P38 is a compact infrared detector module for proximity sensing application. It receives 38 kHz modulated signals and has a peak sensitivity of 940 nm.

The length of the detector’s output pulse varies in proportion to the amount of ligh

  • Height of 0.8 mm
  • Up to 2 m for proximity sensing
  • Receives 38 kHz modulated signal
  • 940 nm peak wavelength
  • Photo detector and preamplifier in one package
  • Low supply current
  • Shielding against EMI

Technical Attributes

Find Similar Parts

Description Value
38 kHz
260
Surface Mount
MSL 3 - 168 hours
28, 1.6 V
-25 to 85 °C
5 mA
8SMD
940 nm
8
3.95 x 3.95 x 0.8
Industrial
SMD
0.8 mA
40 m
150 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390050
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:1800  Mult:1800  
USD $:
1800+
$0.72857
3600+
$0.70132
7200+
$0.69776
10800+
$0.6942
14400+
$0.69064