PDP SEO Portlet

TSSP4P38

IR Sensor IC 38kHz -e3

Manufacturer:Vishay
Avnet Manufacturer Part #: TSSP4P38
Secondary Manufacturer Part#: TSSP4P38
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TSSP4P38 is a compact infrared detector module for proximity sensing applications. It receives 38 kHz modulated signals and has a peak sensitivity of 940 nm. The length of the detector’s output pulse varies in proportion to the amount of light refl

  • Up to 2 m for proximity sensing
  • Uses modulated bursts at 38 kHz
  • 940 nm peak wavelength
  • Photo detector and preamplifier in one package
  • Low supply current
  • Shielding against EMI
  • Visible light is suppres

Technical Attributes

Find Similar Parts

Description Value
38 kHz
Tin
260
Through Hole
3.3 V
-25 to 85 °C
5 mA
3Mold
940 nm
3
6 x 5.6 x 6.95
Industrial
Mold
0.8 mA
45 m
90 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390050
In Stock :  0
Additional inventory
Factory Lead Time: 294 Weeks
Price for: Each
Quantity:
Min:2160  Mult:2160  
USD $:
2160+
$0.686
4320+
$0.6825
8640+
$0.679
17280+
$0.6755
34560+
$0.672