PDP SEO Portlet

TSSP4038

Infrared Receiver, Light Barrier, 38 kHz, Side View Through Hole, 25m, 0.4 mW/m²

Manufacturer:Vishay
Avnet Manufacturer Part #: TSSP4038
Secondary Manufacturer Part#: TSSP4038
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

IR sensor module for reflective sensor, light barrier and fast proximity applications. It is suitable for use in reflective sensors for hand dryers, towel or soap dispensers, water faucets, toilet flush, vending machine fall detection, security and pet gates, person or object vicinity activation, fast proximity sensors for toys, robotics, drones and other consumer and industrial uses.

  • Up to 2m for presence and proximity sensing
  • Uses modulated bursts of infrared light
  • PIN diode and sensor IC in one package
  • Low supply current
  • Shielding against EMI
  • Visible light is suppressed by IR filter
  • Insensitive to supply voltage ripple and noise
  • Supply voltage range from 2.5V to 5.5V
  • 38KHz carrier frequency

Technical Attributes

Find Similar Parts

Description Value
25 m
90 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390050
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:2160  Mult:2160  
USD $:
2160+
$0.45714
4320+
$0.43243
8640+
$0.42105
17280+
$0.41026
34560+
$0.4