PDP SEO Portlet

TSOP77436TR

IR Sensor IC 36kHz -e3

Manufacturer:Vishay
Avnet Manufacturer Part #: TSOP77436TR
Secondary Manufacturer Part#: TSOP77436TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This miniaturized SMD IR receiver modules for infrared remote control systems. Two PIN diodes and a preamplifier are assembled on a leadframe, the epoxy package contains an IR filter. The demodulated output signal can be directly connected to a micropr

  • Improved immunity against HF and RF noise
  • Low supply current
  • Photo detector and preamplifier in one package
  • Internal filter for PCM frequency
  • Supply voltage: 2.5 V to 5.5 V
  • Improved immunity against optical

Technical Attributes

Find Similar Parts

Description Value
36 kHz
Tin
260
Surface Mount
MSL 4 - 72 hours
3.3 V
-25 to 85 °C
5 mA
4SMD
4
6.8 x 3 x 3.2
Industrial
SMD
0.8 mA
40 m
100 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390050
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2300  Mult:2300  
USD $:
2300+
$0.7623
4600+
$0.75845
9200+
$0.7546
18400+
$0.75075
36800+
$0.7469