TSOP77338TT
Infrared Receiver, Remote Control, 38 kHz, Top or Side View Surface Mount
Click image to enlarge
Manufacturer:Vishay
Product Category:
Drivers & Interfaces, IR Remote Receivers
Avnet Manufacturer Part #: TSOP77338TT
Secondary Manufacturer Part#: 74Y9057
- RoHS 10 Compliant
- Tariff Charges
The TSOP77338TT is a two lens miniaturized IR Receiver Module for infrared remote control systems. One PIN diode per lens and a preamplifier are assembled on a lead frame, the epoxy lens cap contains an IR filter. The device is optimized to suppress almost all spurious pulses from Wi-Fi and CFL sources. It contains the newer AGC3 designs and it may suppress some data signals if continuously transmitted.
- Improved immunity against HF and RF noise
- Continuous data transmission possible
- Low supply current
- Photo detector and preamplifier in one package
- Internal filter for PCM frequency
- Improved immunity against ambient light
- Capable of side or top view
- Insensitive to supply voltage ripple and noise
- Two lenses for high sensitivity and wide receiving angle
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 38 kHz | ||
| Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 4 - 72 hours | ||
| 5, 24 V | ||
| -25 to 85 °C | ||
| 5 mA | ||
| 4SMD | ||
| 4 | ||
| 6.8 x 3 x 3.2 | ||
| Industrial | ||
| SMD | ||
| 0.8 mA | ||
| 40 m | ||
| 100 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8517620090 |
| Schedule B: | 8517620085 |