PDP SEO Portlet

TSOP77338TR

Infrared Receiver, 38 kHz, Top or Side View Surface Mount

Manufacturer:Vishay
Avnet Manufacturer Part #: TSOP77338TR
Secondary Manufacturer Part#: TSOP77338TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This miniaturized receiver module for infrared remote control systems. One PIN diode per lens and a preamplifier are assembled on a leadframe, the epoxy lens cap contains an IR filter.

The TSOP773.. series devices are optimized to suppress almost all spurious pulses from Wi-Fi and CFL sources. They may suppress some data signals if continuously transmitted.

New designs should prefer the TSOP773.. series containing the newer AGC3. The TSOP775.. series are useful to suppress even extreme levels of optical noise, but may also suppress some data signals.

These components have not been qualified according to automotive specifications.

  • Improved immunity against HF and RF noise
  • Continuous data transmission possible
  • Low supply current
  • Photo detector and preamplifier in one package
  • Internal filter for PCM frequency
  • Supply voltage: 2.5 V to 5.5 V
  • Improved immunity against ambient light
  • Capable of side or top view
  • Insensitive to supply voltage ripple and noise
  • Two lenses for high sensitivity and wide receiving angle

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
1.8 V
-25 to 85 °C
5 mA
4SMD
4
6.8 x 3 x 3.2 mm
SMD
1.05 mA
40 m
100 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390050
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:2300  Mult:2300  
USD $:
2300+
$0.7154
4600+
$0.71175
9200+
$0.7081
18400+
$0.70445
36800+
$0.7008