PDP SEO Portlet

TSOP75438WTT

IR SENSOR IC 38kHz -e3

Manufacturer:Vishay
Avnet Manufacturer Part #: TSOP75438WTT
Secondary Manufacturer Part#: TSOP75438WTT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TSOP75438W series is miniaturized SMD IR receiver modules for infrared remote control systems. Two PIN diodes and a preamplifier are assembled on a lead frame, the epoxy package contains an IR filter.

The demodulated output signal can be directly connected to a microprocessor for decoding.

The TSOP75438W series device is optimized to suppress almost all spurious pulses from energy saving lamps like CFLs. The AGC4 used in the TSOP75438W may suppress some data signals. New designs should prefer the TSOP75438W series containing the newer AGC4.

  • Very low supply current
  • Photo detector and preamplifier in one package
  • Internal filter for PCM frequency
  • Improved immunity against ambient light
  • Supply voltage range from 2.5V to 5.5V
  • Capable of side or top view
  • Low profile 2.35mm
  • Insensitive to supply voltage ripple and noise

Technical Attributes

Find Similar Parts

Description Value
10 mW
30 m
150 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390050
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:2200  Mult:2200  
USD $:
2200+
$0.86943
4400+
$0.85312
8800+
$0.84259
17600+
$0.82727
35200+
$0.80294