PDP SEO Portlet

TSOP75438WTR

IR Remote Receiver 38KHz 30m 4-Pin SMD T/R

Manufacturer:Vishay
Avnet Manufacturer Part #: TSOP75438WTR
Secondary Manufacturer Part#: TSOP75438WTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TSOP75438W is miniaturized SMD IR receiver modules for infrared remote control systems. Two PIN diodes and a preamplifier are assembled on a leadframe, the epoxy package contains an IR filter.

The demodulated output signal can be directly connected to a microprocessor for decoding.

The TSOP754..W series devices are optimized to suppress almost all spurious pulses from energy saving lamps like CFLs. The AGC4 used in the TSOP754..W may suppress some data signals. The TSOP752..W is provided primarily for compatibility with old AGC2 designs. New designs should prefer the TSOP754..W series containing the newer AGC4.

These components have not been qualified according to automotive specifications.

  • Carrier frequency: 38 KHz
  • Very low supply current
  • Photo detector and preamplifier in one package
  • Internal filter for PCM frequency
  • Supply voltage: 2.5 V to 5.5 V
  • Improved immunity against ambient light
  • Capable of side or top view
  • Low profile 2.35 mm
  • Insensitive to supply voltage ripple and noise

Technical Attributes

Find Similar Parts

Description Value
Tin
260
Surface Mount
2.5, 5.5 V
-25 to 85 °C
5 mA
4SMD
4
6.8 x 3 x 2.35 mm
SMD
0.45 mA
30 m
150 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390050
In Stock :  2300.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:2300  Mult:2300  
USD $:
2300+
$0.9223
4600+
$0.90397
9200+
$0.89099
18400+
$0.87838
36800+
$0.85312