TSOP75338WTT
Manufacturer:Vishay
Product Category:
ICs, IR Remote Receivers
Avnet Manufacturer Part #: TSOP75338WTT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4 Pins | ||
| -25 °C | ||
| 3.1 V | ||
| 3.5 V | ||
| Surface Mount | ||
| null | ||
| null | ||
| SMD | ||
| 85 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390050 |