PDP SEO Portlet

TSOP75338TT

Infrared Receiver, Remote Control, 38 kHz, Top or Side View Surface Mount

Manufacturer:Vishay
Product Category: ICs, IR Remote Receivers
Avnet Manufacturer Part #: TSOP75338TT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TSOP75338TT is a two lens miniaturized IR Receiver Module for infrared remote control systems. One PIN diode per lens and a preamplifier are assembled on a lead frame, the epoxy lens cap is designed as an IR filter. The demodulated output signal can be directly connected to a microprocessor for decoding. It is optimized to better suppress spurious pulses from energy saving lamps.

  • Very low supply current
  • Photo detector and preamplifier in one package
  • Compatible with short burst data formats
  • Improved immunity against ambient light
  • Capable of side or top view
  • Two lenses for high sensitivity and wide receiving angle
  • Insensitive to supply voltage ripple and noise
  • Narrow optical filter to reduce interference from plasma TV emissions

Technical Attributes

Find Similar Parts

Description Value
4 Pins
-25 °C
null
3 V
Surface Mount
null
null
SMD
85 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390050
In Stock :  0
Additional inventory
Factory Lead Time: 6 Weeks
Price for: Each
Quantity:
Min:2200  Mult:2200  
Need More?
USD $:
$ 0.714
2200+
$0.714
4400+
$0.7046
8800+
$0.69546
17600+
$0.68654
35200+
$0.67785
SubTotal:
$1,570.80