PDP SEO Portlet

TSOP75238TR

IR SENSOR IC 38kHz -e3

Manufacturer:Vishay
Avnet Manufacturer Part #: TSOP75238TR
Secondary Manufacturer Part#: TSOP75238TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This miniaturized SMD IR receiver modules for infrared remote control systems. Two PIN diodes and a preamplifier are assembled on a leadframe, the epoxy package contains an IR filter.

The demodulated output signal can be directly connected to a microprocessor for decoding.

The TSOP752.. series are provided primarily for compatibility with old AGC2 designs. New designs should prefer the TSOP754.. series containing the newer AGC4.

These components have not been qualified according to automotive specifications.

  • Very low supply current
  • Photo detector and preamplifier in one package
  • Internal filter for PCM frequency
  • Supply voltage: 2.5 V to 5.5 V
  • Improved immunity against ambient light
  • Capable of side or top view
  • Two lenses for high sensitivity and wide receiving angle
  • Insensitive to supply voltage ripple and noise

Technical Attributes

Find Similar Parts

Description Value
Tin
Surface Mount
2, 3.6 V
-25 to 85 °C
5 mA
4
4
6.8 x 3 x 3.2 mm
0.45 mA
45 m
100 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390050
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:2300  Mult:2300  
USD $:
2300+
$0.765
4600+
$0.72365
9200+
$0.7046
18400+
$0.68654
36800+
$0.66938