PDP SEO Portlet

TSOP75236TT

IR sensor IC 36kHz, e3

Manufacturer:Vishay
Avnet Manufacturer Part #: TSOP75236TT
Secondary Manufacturer Part#: TSOP75236TT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TSOP752 series are two lens miniaturized receiver modules for infrared remote control systems. One PIN diode per lens and a preamplifier are assembled on a leadframe, the epoxy lens cap is designed as an IR filter.

The demodulated output signal can be directly decoded by a microprocessor. The TSOP752 is compatible with all common IR remote control data formats. The TSOP754 is optimized to suppress almost all spurious pulses from energy saving fluorescent lamps but will also suppress some data signals

  • Very low supply current
  • Photo detector and preamplifier in one package
  • Internal filter for PCM frequency
  • Supply voltage: 2.5 V to 5.5 V
  • Improved immunity against ambient light
  • Capable of side or top view
  • Two lenses for high sensitivity and wide receiving angle
  • Insensitive to supply voltage ripple and noise
  • Narrow optical filter to reduce interference from plasma TV emissions

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
5.5 V
-25 to 85 °C
5 mA
4SMD
4
6.8 x 3 x 3.2 mm
SMD
0.45 mA
45 m
100 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390050
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:2200  Mult:2200  
USD $:
2200+
$0.68217
4400+
$0.66938
8800+
$0.66111
17600+
$0.64909
35200+
$0.64262