PDP SEO Portlet

TSOP6438TR

Infrared Receiver, Remote Control, 38 kHz, Top or Side View Surface Mount, NEC, Sharp, 40m, AGC4

Manufacturer:Vishay
Avnet Manufacturer Part #: TSOP6438TR
Secondary Manufacturer Part#: TSOP6438TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TSOP6438TR is a miniaturized SMD IR Receiver Module for infrared remote control systems. A PIN diode and a preamplifier are assembled on a lead frame, the epoxy package contains an IR filter. The demodulated output signal can be directly connected to a microprocessor for decoding. devices are optimized to suppress almost all spurious pulses from Wi-Fi and CFL sources. It may suppress some data signals if continuously transmitted. It contains the newer AGC4 designs.

  • Improved immunity against HF and RF noise
  • Low supply current
  • Photo detector and preamplifier in one package
  • Internal filter for PCM frequency
  • Improved immunity against optical noise
  • Insensitive to supply voltage ripple and noise

Technical Attributes

Find Similar Parts

Description Value
Tin
260
Surface Mount
MSL 4 - 72 hours
5.5, 4.5 V
-25 to 85 °C
5 mA
4SMD
4
7.2 x 5.3 x 4
Industrial
SMD
0.8 mA
40 m
100 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390050
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:1120  Mult:1120  
USD $:
1120+
$0.63014
2240+
$0.62692
4480+
$0.62371
8960+
$0.6205
17920+
$0.61728