TSOP6338TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 4 - 72 hours | ||
| 2.5, 5.5 V | ||
| -25 to 85 °C | ||
| 5 mA | ||
| 4SMD | ||
| 4 | ||
| 7.2 x 5.3 x 4 | ||
| Industrial | ||
| SMD | ||
| 0.8 mA | ||
| 40 m | ||
| 100 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390050 |